-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 1.5uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y5357
|
Newark | Cap, 1.5µf, 1 Kv, 5%, Pp, Radial, Capacitance:1.5µf, Voltage Rating:1Kv, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 5%, Product Range:R75 Series, Capacitor Case Style:Radial Box, Capacitor Terminals:Radial Rohs Compliant: Yes |Kemet R75QR41504000J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 79 |
|
$2.6200 / $5.0500 | Buy Now |
DISTI #
399-12836-ND
|
DigiKey | CAP FILM 1.5UF 5% 1KVDC RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.4941 / $6.2100 | Buy Now |
DISTI #
80-R75QR41504000J
|
Mouser Electronics | Film Capacitors 1.5uF 1000VDC 5% LS=27.5mm RoHS: Compliant | 336 |
|
$2.4800 / $4.8600 | Buy Now |
DISTI #
78440867
|
Verical | Cap Film 1.5uF 1000V PP 5%( 32 X 22 X 37mm) Radial Plastic Rectangular Can 27.5mm 0.0106 Ohm 105°C Bulk RoHS: Compliant Min Qty: 17 Package Multiple: 1 | Americas - 399 |
|
$2.8980 / $4.3120 | Buy Now |
DISTI #
R75QR41504000J
|
TME | Capacitor: polypropylene, R75, 1.5uF, 32x22x37mm, THT, ±5%, 27.5mm Min Qty: 1 | 399 |
|
$2.4500 / $4.6600 | Buy Now |
DISTI #
R75QR41504000J
|
Avnet Abacus | Power Film Capacitor, 1.5 uF, 250 V, 1 kV, � 5%, PP, Radial Box - 2 Pin, Through Hole (Alt: R75QR41504000J) RoHS: Compliant Min Qty: 336 Package Multiple: 112 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75QR41504000J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75QR41504000J
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 1.5uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 37 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 22 mm |
This table gives cross-reference parts and alternative options found for R75QR41504000J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75QR41504000J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75QR41504000J | Film Capacitor, | KEMET Corporation | R75QR41504000J vs 75QR41504000J |
R75QR4150JB00J | Film Capacitor, | KEMET Corporation | R75QR41504000J vs R75QR4150JB00J |
75QR4150JE00J | Film Capacitor, | KEMET Corporation | R75QR41504000J vs 75QR4150JE00J |
75QR4150AA00J | Film Capacitor, | KEMET Corporation | R75QR41504000J vs 75QR4150AA00J |
R75QR4150JH00J | Film Capacitor, | KEMET Corporation | R75QR41504000J vs R75QR4150JH00J |
R75QR4150JE00J | Film Capacitor, | KEMET Corporation | R75QR41504000J vs R75QR4150JE00J |
R75QR41505000J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 1.5uF, | KEMET Corporation | R75QR41504000J vs R75QR41505000J |
R75QR4150AA00J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 1.5uF, | KEMET Corporation | R75QR41504000J vs R75QR4150AA00J |