Part Details for R75QN2470JA00J by KEMET Corporation
Overview of R75QN2470JA00J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Part Details for R75QN2470JA00J
R75QN2470JA00J CAD Models
R75QN2470JA00J Part Data Attributes
|
R75QN2470JA00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75QN2470JA00J
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for R75QN2470JA00J
This table gives cross-reference parts and alternative options found for R75QN2470JA00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75QN2470JA00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1O124705B00JJ00 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Wima | R75QN2470JA00J vs MKP1O124705B00JJ00 |
75QN2470JA00J | Film Capacitor, | KEMET Corporation | R75QN2470JA00J vs 75QN2470JA00J |
R75QN2470AA00J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.047uF, | KEMET Corporation | R75QN2470JA00J vs R75QN2470AA00J |
R75QN2470GY00J | Film Capacitor, | KEMET Corporation | R75QN2470JA00J vs R75QN2470GY00J |
R75QN24705000J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.047uF, | KEMET Corporation | R75QN2470JA00J vs R75QN24705000J |
R75QN2470DQ00J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.047uF, | KEMET Corporation | R75QN2470JA00J vs R75QN2470DQ00J |
75QN2470JH00J | Film Capacitor, | KEMET Corporation | R75QN2470JA00J vs 75QN2470JH00J |
75QN2470CK00J | Film Capacitor, | KEMET Corporation | R75QN2470JA00J vs 75QN2470CK00J |
75QN2470AA00J | Film Capacitor, | KEMET Corporation | R75QN2470JA00J vs 75QN2470AA00J |
R75QN2470JB00J | Film Capacitor, | KEMET Corporation | R75QN2470JA00J vs R75QN2470JB00J |