Datasheets
R75QD1390JB30M by: KEMET Corporation

Film Capacitor,

Part Details for R75QD1390JB30M by KEMET Corporation

Overview of R75QD1390JB30M by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing

Part Details for R75QD1390JB30M

R75QD1390JB30M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

R75QD1390JB30M Part Data Attributes

R75QD1390JB30M KEMET Corporation
Buy Now Datasheet
Compare Parts:
R75QD1390JB30M KEMET Corporation Film Capacitor,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Capacitance 0.0039 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Height 10.5 mm
Length 10 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method BULK
Positive Tolerance 20%
Rated (AC) Voltage (URac) 400 V
Rated (DC) Voltage (URdc) 1000 V
Reference Standard AEC-Q200
Surface Mount NO
Terminal Pitch 7.5 mm
Terminal Shape WIRE
Width 5 mm

Alternate Parts for R75QD1390JB30M

This table gives cross-reference parts and alternative options found for R75QD1390JB30M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75QD1390JB30M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BFC233866392 Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies R75QD1390JB30M vs BFC233866392
R75QD1390JH30M Film Capacitor, KEMET Corporation R75QD1390JB30M vs R75QD1390JH30M
75QD1390Z330M Film Capacitor, KEMET Corporation R75QD1390JB30M vs 75QD1390Z330M
BFC233864392 Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies R75QD1390JB30M vs BFC233864392
R75QD13904030M Film Capacitor, KEMET Corporation R75QD1390JB30M vs R75QD13904030M
BFC233864392 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.0039 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Vishay BCcomponents R75QD1390JB30M vs BFC233864392
75QD13905030M Film Capacitor, KEMET Corporation R75QD1390JB30M vs 75QD13905030M
75QD1390DQ30M Film Capacitor, KEMET Corporation R75QD1390JB30M vs 75QD1390DQ30M
BFC233868137 Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies R75QD1390JB30M vs BFC233868137
75QD1390JM30M Film Capacitor, KEMET Corporation R75QD1390JB30M vs 75QD1390JM30M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R75QD1390JB30M by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R75QD1390JB30M by KEMET Corporation

Select Manufacturer
Which Manufacturer of R75QD1390JB30M would you like to use for your alert(s)?
  • Please alert me when R75QD1390JB30M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R75QD1390JB30M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R75QD1390JB30M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R75QD1390JB30M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R75QD1390JB30M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R75QD1390JB30M by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: