There are no models available for this part yet.
Overview of R75QD12205030K by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
CAD Models for R75QD12205030K by KEMET Corporation
Part Data Attributes for R75QD12205030K by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.0022 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
9 mm
|
JESD-609 Code
|
e3
|
Length
|
10 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
400 V
|
Rated (DC) Voltage (URdc)
|
1000 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
4 mm
|
Alternate Parts for R75QD12205030K
This table gives cross-reference parts and alternative options found for R75QD12205030K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75QD12205030K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC233861222 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.0022 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | R75QD12205030K vs BFC233861222 |
R75QD1220JE30K | Film Capacitor, | KEMET Corporation | R75QD12205030K vs R75QD1220JE30K |
BFC233861222 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R75QD12205030K vs BFC233861222 |
MKP1O112202C00KJ00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Wima | R75QD12205030K vs MKP1O112202C00KJ00 |
R75QD1220JB30K | Film Capacitor, | KEMET Corporation | R75QD12205030K vs R75QD1220JB30K |
MKP1O112202C00KD00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Wima | R75QD12205030K vs MKP1O112202C00KD00 |
BFC233865222 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R75QD12205030K vs BFC233865222 |
MKP1O112202C00KH00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Wima | R75QD12205030K vs MKP1O112202C00KH00 |
75QD12204030K | Film Capacitor, | KEMET Corporation | R75QD12205030K vs 75QD12204030K |
MKP1O112202C00KA00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Wima | R75QD12205030K vs MKP1O112202C00KA00 |