There are no models available for this part yet.
Overview of R75PW5100DQM-J by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for R75PW5100DQM-J by KEMET Corporation
Part Data Attributes for R75PW5100DQM-J by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
RATED AC VOLTAGE (V): 220, STANDARD: IEC 60384-16
|
Capacitance
|
10 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
JESD-609 Code
|
e3
|
Manufacturer Series
|
MKP
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
AMMO PACK
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
630 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WIRE
|
Alternate Parts for R75PW5100DQM-J
This table gives cross-reference parts and alternative options found for R75PW5100DQM-J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75PW5100DQM-J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75PW5100CKM-K | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 10 uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R75PW5100DQM-J vs R75PW5100CKM-K |
R75PW5100Z3N-K | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 10 uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R75PW5100DQM-J vs R75PW5100Z3N-K |
R75PW5100DQM-K | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 10 uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R75PW5100DQM-J vs R75PW5100DQM-K |
R75PW510040M-M | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 10 uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R75PW5100DQM-J vs R75PW510040M-M |
R75PW5100CKN-K | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 10 uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R75PW5100DQM-J vs R75PW5100CKN-K |
R75PW5100GYN-K | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 10 uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R75PW5100DQM-J vs R75PW5100GYN-K |
B32926C3106K189 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | R75PW5100DQM-J vs B32926C3106K189 |
R75PW5100GYN-M | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 10 uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R75PW5100DQM-J vs R75PW5100GYN-M |
R75PW5100CKN-J | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 10 uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R75PW5100DQM-J vs R75PW5100CKN-J |
R75PW5100GYM-J | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 10 uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R75PW5100DQM-J vs R75PW5100GYM-J |