-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1.8uF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC2115
|
Newark | 1.8 F/ 30Vdv |Kemet R75PR4180AA30J RoHS: Not Compliant Min Qty: 256 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 / $2.3600 | Buy Now |
DISTI #
399-R75PR4180AA30J-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 1536 Lead time: 23 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.8031 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75PR4180AA30J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75PR4180AA30J
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1.8uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1.8 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 33 mm | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 18 mm |
This table gives cross-reference parts and alternative options found for R75PR4180AA30J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75PR4180AA30J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75PR41804030J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1.8uF, | KEMET Corporation | R75PR4180AA30J vs R75PR41804030J |
75PR4180JH30J | Film Capacitor, | KEMET Corporation | R75PR4180AA30J vs 75PR4180JH30J |
75PR4180AA30J | Film Capacitor, | KEMET Corporation | R75PR4180AA30J vs 75PR4180AA30J |
R75PR4180JE30J | Film Capacitor, | KEMET Corporation | R75PR4180AA30J vs R75PR4180JE30J |
75PR4180JB30J | Film Capacitor, | KEMET Corporation | R75PR4180AA30J vs 75PR4180JB30J |
75PR41804030J | Film Capacitor, | KEMET Corporation | R75PR4180AA30J vs 75PR41804030J |
C322J185JB0C450 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1.8uF, | Xiamen Faratronic Co Ltd | R75PR4180AA30J vs C322J185JB0C450 |
75PR41805030J | Film Capacitor, | KEMET Corporation | R75PR4180AA30J vs 75PR41805030J |