Part Details for R75PR418040MK by KEMET Corporation
Overview of R75PR418040MK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R75PR418040MK
R75PR418040MK CAD Models
R75PR418040MK Part Data Attributes
|
R75PR418040MK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75PR418040MK
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1.8 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for R75PR418040MK
This table gives cross-reference parts and alternative options found for R75PR418040MK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75PR418040MK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75PR4180403-K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75PR418040MK vs R75PR4180403-K |
R75PR418040NK | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75PR418040MK vs R75PR418040NK |
R75PW4180AAMK | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75PR418040MK vs R75PW4180AAMK |
R75PW418050MK | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75PR418040MK vs R75PW418050MK |
R75PR4180GYNK | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75PR418040MK vs R75PR4180GYNK |
R73PW4180GY0-K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75PR418040MK vs R73PW4180GY0-K |
R75PR4180CKMK | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75PR418040MK vs R75PR4180CKMK |
R75PR4180CKNK | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75PR418040MK vs R75PR4180CKNK |
R75PR4180Z3NK | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75PR418040MK vs R75PR4180Z3NK |
R75PW4180GY3-K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75PR418040MK vs R75PW4180GY3-K |