-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75PR4100JB30K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75PR4100JB30K
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 22 mm | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |
This table gives cross-reference parts and alternative options found for R75PR4100JB30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75PR4100JB30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R75PR41005030K | KEMET Corporation | $1.4952 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, | R75PR4100JB30K vs R75PR41005030K |
75PR4100CK30K | KEMET Corporation | Check for Price | Film Capacitor, | R75PR4100JB30K vs 75PR4100CK30K |
R75PR4100AA30K | KEMET Corporation | $1.1657 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | R75PR4100JB30K vs R75PR4100AA30K |
R75PR4100CK30K | KEMET Corporation | $1.8265 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, | R75PR4100JB30K vs R75PR4100CK30K |
R75PR4100JH30K | KEMET Corporation | Check for Price | Film Capacitor, | R75PR4100JB30K vs R75PR4100JH30K |
R75PR41004030K | KEMET Corporation | $1.4952 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, | R75PR4100JB30K vs R75PR41004030K |
C322J105KB0C000 | Xiamen Faratronic Co Ltd | Check for Price | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, | R75PR4100JB30K vs C322J105KB0C000 |
75PR4100JE30K | KEMET Corporation | Check for Price | Film Capacitor, | R75PR4100JB30K vs 75PR4100JE30K |
75PR41005030K | KEMET Corporation | Check for Price | Film Capacitor, | R75PR4100JB30K vs 75PR41005030K |
C322J105KB0C450 | Xiamen Faratronic Co Ltd | Check for Price | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, | R75PR4100JB30K vs C322J105KB0C450 |