Part Details for R75PN3180GYMK by KEMET Corporation
Overview of R75PN3180GYMK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R75PN3180GYMK
R75PN3180GYMK CAD Models
R75PN3180GYMK Part Data Attributes
|
R75PN3180GYMK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75PN3180GYMK
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.18 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for R75PN3180GYMK
This table gives cross-reference parts and alternative options found for R75PN3180GYMK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75PN3180GYMK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75PI3180507-K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75PN3180GYMK vs R75PI3180507-K |
R75PI3180AA3-K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75PN3180GYMK vs R75PI3180AA3-K |
R75PI3180AAMK | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75PN3180GYMK vs R75PI3180AAMK |
R75PN3180403-K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75PN3180GYMK vs R75PN3180403-K |
R75PN3180GY3-K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75PN3180GYMK vs R75PN3180GY3-K |
R73PR3180DQ1-K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75PN3180GYMK vs R73PR3180DQ1-K |
R75PI3180DQ3-K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75PN3180GYMK vs R75PI3180DQ3-K |
R75PN3180Z33-K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75PN3180GYMK vs R75PN3180Z33-K |
R75PN3180AA3-K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75PN3180GYMK vs R75PN3180AA3-K |
R75PI3180GY7-K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75PN3180GYMK vs R75PI3180GY7-K |