-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, 7143,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC1942
|
Newark | 0,33 U 630V |Kemet R75PI3330AA30K RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4530 / $0.6520 | Buy Now |
DISTI #
399-R75PI3330AA30K-ND
|
DigiKey | CAP FILM 0.33UF 10% 630VDC RAD Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
411 In Stock |
|
$0.4377 / $1.2300 | Buy Now |
DISTI #
80-R75PI3330AA30K
|
Mouser Electronics | Film Capacitors 630V 0.33 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 RoHS: Compliant | 4 |
|
$0.4130 / $1.2200 | Buy Now |
DISTI #
R75PI3330AA30K
|
TME | Capacitor: polypropylene, R75, 330nF, 18x11x19mm, THT, ±10%, 15mm Min Qty: 5 | 415 |
|
$0.4170 / $0.7690 | Buy Now |
DISTI #
R75PI3330AA30K
|
Avnet Abacus | Power Film Capacitor, 0.33 uF, 250 V, 630 V, � 10%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R75PI3330AA30K) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75PI3330AA30K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75PI3330AA30K
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, 7143,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 19 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
This table gives cross-reference parts and alternative options found for R75PI3330AA30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75PI3330AA30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75PI3330JH30K | Film Capacitor, | KEMET Corporation | R75PI3330AA30K vs R75PI3330JH30K |
F461BY334K630P | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, 7143, RADIAL LEADED | KEMET Corporation | R75PI3330AA30K vs F461BY334K630P |
75PI3330GY30K | Film Capacitor, | KEMET Corporation | R75PI3330AA30K vs 75PI3330GY30K |
75PI3330JA30K | Film Capacitor, | KEMET Corporation | R75PI3330AA30K vs 75PI3330JA30K |
R75PI3330GY30K | Film Capacitor, | KEMET Corporation | R75PI3330AA30K vs R75PI3330GY30K |
F461BY334K630R | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, 7143, RADIAL LEADED | KEMET Corporation | R75PI3330AA30K vs F461BY334K630R |
R75PI3330JB30K | Film Capacitor, | KEMET Corporation | R75PI3330AA30K vs R75PI3330JB30K |
75PI33304030K | Film Capacitor, | KEMET Corporation | R75PI3330AA30K vs 75PI33304030K |
R75PI33304030K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, 7143, | KEMET Corporation | R75PI3330AA30K vs R75PI33304030K |
R75PI3330JM30K | Film Capacitor, | KEMET Corporation | R75PI3330AA30K vs R75PI3330JM30K |