-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75PI3270JB30J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75PI3270JB30J
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.27 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 19 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
This table gives cross-reference parts and alternative options found for R75PI3270JB30J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75PI3270JB30J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75PI32705030J | Film Capacitor, | KEMET Corporation | R75PI3270JB30J vs 75PI32705030J |
R75PI3270JH30J | Film Capacitor, | KEMET Corporation | R75PI3270JB30J vs R75PI3270JH30J |
R75PI3270DQ30J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.27uF, 7143, | KEMET Corporation | R75PI3270JB30J vs R75PI3270DQ30J |
R75PI3270CK30J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.27uF, 7143, | KEMET Corporation | R75PI3270JB30J vs R75PI3270CK30J |
F461BY274J630A | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, 7143, RADIAL LEADED | KEMET Corporation | R75PI3270JB30J vs F461BY274J630A |
F461BY274J630C | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, 7143, RADIAL LEADED | KEMET Corporation | R75PI3270JB30J vs F461BY274J630C |
75PI32704030J | Film Capacitor, | KEMET Corporation | R75PI3270JB30J vs 75PI32704030J |
75PI3270DQ30J | Film Capacitor, | KEMET Corporation | R75PI3270JB30J vs 75PI3270DQ30J |
R75PI3270GY30J | Film Capacitor, | KEMET Corporation | R75PI3270JB30J vs R75PI3270GY30J |
F461BY274J630R | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, 7143, RADIAL LEADED | KEMET Corporation | R75PI3270JB30J vs F461BY274J630R |