Part Details for R75PI32704030M by KEMET Corporation
Overview of R75PI32704030M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Part Details for R75PI32704030M
R75PI32704030M CAD Models
R75PI32704030M Part Data Attributes
|
R75PI32704030M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75PI32704030M
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.27uF, 7143,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.27 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 19 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
Alternate Parts for R75PI32704030M
This table gives cross-reference parts and alternative options found for R75PI32704030M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75PI32704030M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75PI3270JA30M | Film Capacitor, | KEMET Corporation | R75PI32704030M vs R75PI3270JA30M |
75PI3270JB30M | Film Capacitor, | KEMET Corporation | R75PI32704030M vs 75PI3270JB30M |
R75PI3270DQ30M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.27uF, 7143, | KEMET Corporation | R75PI32704030M vs R75PI3270DQ30M |
R75PI3270JE30M | Film Capacitor, | KEMET Corporation | R75PI32704030M vs R75PI3270JE30M |
75PI3270DQ30M | Film Capacitor, | KEMET Corporation | R75PI32704030M vs 75PI3270DQ30M |
75PI3270JA30M | Film Capacitor, | KEMET Corporation | R75PI32704030M vs 75PI3270JA30M |
R75PI3270JH30M | Film Capacitor, | KEMET Corporation | R75PI32704030M vs R75PI3270JH30M |
75PI3270CK30M | Film Capacitor, | KEMET Corporation | R75PI32704030M vs 75PI3270CK30M |
R75PI3270AA30M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.27uF, 7143, | KEMET Corporation | R75PI32704030M vs R75PI3270AA30M |
F461BY274M630C | CAPACITOR, METALLIZED FILM | KEMET Corporation | R75PI32704030M vs F461BY274M630C |