Part Details for R75PI3220CKMM by KEMET Corporation
Overview of R75PI3220CKMM by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R75PI3220CKMM
R75PI3220CKMM CAD Models
R75PI3220CKMM Part Data Attributes
|
R75PI3220CKMM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75PI3220CKMM
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for R75PI3220CKMM
This table gives cross-reference parts and alternative options found for R75PI3220CKMM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75PI3220CKMM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75PI3220GY3-M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75PI3220CKMM vs R75PI3220GY3-M |
R75PI3220Z3MM | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75PI3220CKMM vs R75PI3220Z3MM |
R75PN3220503-M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75PI3220CKMM vs R75PN3220503-M |
R75PN3220Z33-M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75PI3220CKMM vs R75PN3220Z33-M |
R75PN3220403-M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75PI3220CKMM vs R75PN3220403-M |
R75PN3220AAMM | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75PI3220CKMM vs R75PN3220AAMM |
R75PN3220AA3-M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75PI3220CKMM vs R75PN3220AA3-M |
R75PI3220CKNM | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75PI3220CKMM vs R75PI3220CKNM |
R75PN3220CKMM | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75PI3220CKMM vs R75PN3220CKMM |
R75PI3220AANM | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75PI3220CKMM vs R75PI3220AANM |