Part Details for R75PI31804030M by KEMET Corporation
Overview of R75PI31804030M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R75PI31804030M
R75PI31804030M CAD Models
R75PI31804030M Part Data Attributes
|
R75PI31804030M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75PI31804030M
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.18uF, 7139,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Industrial: -55C to +105C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.11 | |
Qualifications | AEC-Q200 | |
Capacitance | 0.18 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |
Alternate Parts for R75PI31804030M
This table gives cross-reference parts and alternative options found for R75PI31804030M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75PI31804030M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75PI3180JB30M | Film Capacitor, | KEMET Corporation | R75PI31804030M vs 75PI3180JB30M |
75PI3180JH30M | Film Capacitor, | KEMET Corporation | R75PI31804030M vs 75PI3180JH30M |
75PI3180GY30M | Film Capacitor, | KEMET Corporation | R75PI31804030M vs 75PI3180GY30M |
R75PI3180JH30M | Film Capacitor, | KEMET Corporation | R75PI31804030M vs R75PI3180JH30M |
R75PI3180JE30M | Film Capacitor, | KEMET Corporation | R75PI31804030M vs R75PI3180JE30M |
75PI3180JE30M | Film Capacitor, | KEMET Corporation | R75PI31804030M vs 75PI3180JE30M |
75PI31805030M | Film Capacitor, | KEMET Corporation | R75PI31804030M vs 75PI31805030M |
75PI3180AA30M | Film Capacitor, | KEMET Corporation | R75PI31804030M vs 75PI3180AA30M |
R75PI3180JB30M | Film Capacitor, | KEMET Corporation | R75PI31804030M vs R75PI3180JB30M |
R75PI3180JM30M | Film Capacitor, | KEMET Corporation | R75PI31804030M vs R75PI3180JM30M |