Part Details for R75PI3100DQMJ by KEMET Corporation
Overview of R75PI3100DQMJ by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R75PI3100DQMJ
R75PI3100DQMJ CAD Models
R75PI3100DQMJ Part Data Attributes
|
R75PI3100DQMJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75PI3100DQMJ
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for R75PI3100DQMJ
This table gives cross-reference parts and alternative options found for R75PI3100DQMJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75PI3100DQMJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PHE450MD6100JR10 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | R75PI3100DQMJ vs PHE450MD6100JR10 |
R75PN3100CK3-J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | R75PI3100DQMJ vs R75PN3100CK3-J |
PHE450MB6100JR12 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | R75PI3100DQMJ vs PHE450MB6100JR12 |
R75PI3100JM7-J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | R75PI3100DQMJ vs R75PI3100JM7-J |
PHE450MB6100JR22 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | R75PI3100DQMJ vs PHE450MB6100JR22 |
PHE450MB6100JR14T0 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | R75PI3100DQMJ vs PHE450MB6100JR14T0 |
R75PN3100DQ3-J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | R75PI3100DQMJ vs R75PN3100DQ3-J |
PCMP389J62104 | PILKOR Electronics Co Ltd | Check for Price | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | R75PI3100DQMJ vs PCMP389J62104 |
PHE450MB6100JR08T0 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | R75PI3100DQMJ vs PHE450MB6100JR08T0 |
R77104J250RI | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | R75PI3100DQMJ vs R77104J250RI |