Part Details for R75PI2470AA30M by KEMET Corporation
Overview of R75PI2470AA30M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R75PI2470AA30M
R75PI2470AA30M CAD Models
R75PI2470AA30M Part Data Attributes
|
R75PI2470AA30M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75PI2470AA30M
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.047uF, 7120,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for R75PI2470AA30M
This table gives cross-reference parts and alternative options found for R75PI2470AA30M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75PI2470AA30M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75PI2470JM30M | Film Capacitor, | KEMET Corporation | R75PI2470AA30M vs R75PI2470JM30M |
R75PI2470DQ30M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.047uF, 7120, | KEMET Corporation | R75PI2470AA30M vs R75PI2470DQ30M |
R75PI2470JB30M | Film Capacitor, | KEMET Corporation | R75PI2470AA30M vs R75PI2470JB30M |
75PI2470JH30M | Film Capacitor, | KEMET Corporation | R75PI2470AA30M vs 75PI2470JH30M |
75PI2470DQ30M | Film Capacitor, | KEMET Corporation | R75PI2470AA30M vs 75PI2470DQ30M |
R75PI2470CK30M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.047uF, 7120, | KEMET Corporation | R75PI2470AA30M vs R75PI2470CK30M |
75PI2470JE30M | Film Capacitor, | KEMET Corporation | R75PI2470AA30M vs 75PI2470JE30M |
75PI24705030M | Film Capacitor, | KEMET Corporation | R75PI2470AA30M vs 75PI24705030M |
R75PI2470JE30M | Film Capacitor, | KEMET Corporation | R75PI2470AA30M vs R75PI2470JE30M |
R75PI24705030M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.047uF, 7120, | KEMET Corporation | R75PI2470AA30M vs R75PI24705030M |