Datasheets
R75PF2220AA30J by: KEMET Corporation

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 5124, RADIAL LEADED

Part Details for R75PF2220AA30J by KEMET Corporation

Overview of R75PF2220AA30J by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing

Price & Stock for R75PF2220AA30J

Part # Distributor Description Stock Price Buy
DISTI # 56Y0069
Newark Film Capacitor, R75 Series Rohs Compliant: Yes |Kemet R75PF2220AA30J RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 10 $0.3760
  • 25 $0.3600
  • 50 $0.3420
  • 100 $0.3260
  • 500 $0.2640
  • 1,000 $0.2320
  • 2,500 $0.2020
$0.2020 / $0.3760 Buy Now
DISTI # 399-R75PF2220AA30J-ND
DigiKey CAP FILM 0.022UF 5% 630VDC RAD Min Qty: 1 Lead time: 26 Weeks Container: Bulk 62
In Stock
  • 1 $0.8000
  • 10 $0.4860
  • 50 $0.3614
  • 100 $0.3226
  • 500 $0.2564
  • 1,000 $0.2357
  • 2,500 $0.2138
  • 5,000 $0.2005
$0.2005 / $0.8000 Buy Now
DISTI # 80-R75PF2220AA30J
Mouser Electronics Film Capacitors 630V 0.022 uF 105C 5% 2 Pin LS=10 mm AEC-Q200 RoHS: Compliant 989
  • 1 $0.7100
  • 10 $0.3620
  • 100 $0.3130
  • 500 $0.2540
  • 1,000 $0.2230
  • 2,000 $0.1940
  • 10,000 $0.1860
  • 25,000 $0.1850
$0.1850 / $0.7100 Buy Now
DISTI # R75PF2220AA30J
TTI Film Capacitors 630V 0.022 uF 105C 5% 2 Pin LS=10 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk Americas - 0
  • 1,000 $0.2210
  • 2,000 $0.1920
  • 5,000 $0.1880
$0.1880 / $0.2210 Buy Now
DISTI # R75PF2220AA30J
Avnet Abacus Power Film Capacitor, 0.022 uF, 250 V, 630 V, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R75PF2220AA30J) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 53 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # R75PF2220AA30J
Avnet Asia Power Film Capacitor, 0.022 uF, 250 V, 630 V, ? 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R75PF2220AA30J) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 29 Weeks, 0 Days 0
  • 1,000 $0.1739
  • 2,000 $0.1715
  • 3,000 $0.1692
  • 5,000 $0.1669
  • 10,000 $0.1625
  • 25,000 $0.1583
  • 50,000 $0.1544
$0.1544 / $0.1739 Buy Now

Part Details for R75PF2220AA30J

R75PF2220AA30J Part Data Attributes

R75PF2220AA30J KEMET Corporation
Buy Now Datasheet
Compare Parts:
R75PF2220AA30J KEMET Corporation Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 5124, RADIAL LEADED
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Samacsys Manufacturer KEMET
Capacitance 0.022 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Height 12 mm
JESD-609 Code e3
Length 13 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method BULK
Positive Tolerance 5%
Rated (AC) Voltage (URac) 250 V
Rated (DC) Voltage (URdc) 630 V
Reference Standard AEC-Q200
Surface Mount NO
Terminal Finish Tin (Sn)
Terminal Pitch 10 mm
Terminal Shape WIRE
Width 6 mm

Alternate Parts for R75PF2220AA30J

This table gives cross-reference parts and alternative options found for R75PF2220AA30J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75PF2220AA30J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
75PF22204030J Film Capacitor, KEMET Corporation R75PF2220AA30J vs 75PF22204030J
75PF2220JA30J Film Capacitor, KEMET Corporation R75PF2220AA30J vs 75PF2220JA30J
75PF2220JB30J Film Capacitor, KEMET Corporation R75PF2220AA30J vs 75PF2220JB30J
R74LF2220AA00J Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.022uF, 5124, KEMET Corporation R75PF2220AA30J vs R74LF2220AA00J
R75PF2220DQ30J Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.022uF, 5124, KEMET Corporation R75PF2220AA30J vs R75PF2220DQ30J
R74LF22205000J Film Capacitor, KEMET Corporation R75PF2220AA30J vs R74LF22205000J
B32621A6223J000 Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 5124, RADIAL LEADED TDK Corporation R75PF2220AA30J vs B32621A6223J000
R74LF2220JM00J Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.022uF, 5124, KEMET Corporation R75PF2220AA30J vs R74LF2220JM00J
B32621A6223J000 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos R75PF2220AA30J vs B32621A6223J000
R74LF22204000J Film Capacitor, KEMET Corporation R75PF2220AA30J vs R74LF22204000J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R75PF2220AA30J by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R75PF2220AA30J by KEMET Corporation

Select Manufacturer
Which Manufacturer of R75PF2220AA30J would you like to use for your alert(s)?
  • Please alert me when R75PF2220AA30J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R75PF2220AA30J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R75PF2220AA30J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R75PF2220AA30J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R75PF2220AA30J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R75PF2220AA30J by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: