-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC1703
|
Newark | 0,018 630V |Kemet R75PF21805030J RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1870 / $0.2050 | Buy Now |
DISTI #
399-R75PF21805030J-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 1200 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2199 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75PF21805030J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75PF21805030J
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for R75PF21805030J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75PF21805030J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1J021803F00JH00 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | Wima | R75PF21805030J vs MKP1J021803F00JH00 |
R74LF2180JM00J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.018uF, 5120, | KEMET Corporation | R75PF21805030J vs R74LF2180JM00J |
75PF2180JM30J | Film Capacitor, | KEMET Corporation | R75PF21805030J vs 75PF2180JM30J |
75PF2180AA30J | Film Capacitor, | KEMET Corporation | R75PF21805030J vs 75PF2180AA30J |
R75PF2180AA30J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, 5120, RADIAL LEADED | KEMET Corporation | R75PF21805030J vs R75PF2180AA30J |
R74LF2180CK00J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.018uF, 5120, | KEMET Corporation | R75PF21805030J vs R74LF2180CK00J |
75PF2180CK30J | Film Capacitor, | KEMET Corporation | R75PF21805030J vs 75PF2180CK30J |
R74LF2180JH00J | Film Capacitor, | KEMET Corporation | R75PF21805030J vs R74LF2180JH00J |
MKP1J021803F00JF00 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | Wima | R75PF21805030J vs MKP1J021803F00JF00 |
75PF2180GY30J | Film Capacitor, | KEMET Corporation | R75PF21805030J vs 75PF2180GY30J |