-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y5343
|
Newark | Cap, 0.01Μf, 630V, 5%, Pp, Radial, Capacitance:10000Pf, Voltage Rating:630V, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 5%, Product Range:R75 Series, Capacitor Case Style:Radial Box, Capacitor Rohs Compliant: Yes |Kemet R75PF21004030J RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 781 |
|
$0.1930 / $0.3210 | Buy Now |
DISTI #
399-12754-ND
|
DigiKey | CAP FILM 10000PF 5% 630VDC RAD Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
11580 In Stock |
|
$0.1930 / $0.7800 | Buy Now |
DISTI #
80-R75PF21004030J
|
Mouser Electronics | Film Capacitors 630V 0.01 uF 105C 5% 2 Pin LS=10 mm AEC-Q200 RoHS: Compliant | 5866 |
|
$0.1610 / $0.5300 | Buy Now |
DISTI #
77346945
|
Verical | Cap Film 0.01uF 630V PP 5%( 13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 0.0796 Ohm 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 305 Package Multiple: 1 | Americas - 972 |
|
$0.1750 / $0.2296 | Buy Now |
DISTI #
R75PF21004030J
|
TTI | Film Capacitors 630V 0.01 uF 105C 5% 2 Pin LS=10 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 5400 Package Multiple: 1800 Container: Bulk | Americas - 0 |
|
$0.1610 / $0.1710 | Buy Now |
DISTI #
R75PF21004030J
|
TME | Capacitor: polypropylene, R75, 10nF, 13x4x9mm, THT, ±5%, 10mm Min Qty: 1 | 972 |
|
$0.1370 / $0.5010 | Buy Now |
DISTI #
R75PF21004030J
|
Avnet Abacus | (Alt: R75PF21004030J) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 53 Weeks, 0 Days | Abacus - 1800 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75PF21004030J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75PF21004030J
KEMET Corporation
Film Capacitor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for R75PF21004030J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75PF21004030J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MKP4J021003C00JJ00 | Wima | Check for Price | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | R75PF21004030J vs MKP4J021003C00JJ00 |
74LF21005000J | KEMET Corporation | Check for Price | Film Capacitor, | R75PF21004030J vs 74LF21005000J |
R74LF21005000J | KEMET Corporation | Check for Price | Film Capacitor, | R75PF21004030J vs R74LF21005000J |
MKP1J021003C00JF00 | Wima | Check for Price | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | R75PF21004030J vs MKP1J021003C00JF00 |
75PF2100JM30J | KEMET Corporation | Check for Price | Film Capacitor, | R75PF21004030J vs 75PF2100JM30J |
MKP4J021003C00JD00 | Wima | Check for Price | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | R75PF21004030J vs MKP4J021003C00JD00 |
R74LF2100JH00J | KEMET Corporation | Check for Price | Film Capacitor, | R75PF21004030J vs R74LF2100JH00J |
C322J103J40C450 | Xiamen Faratronic Co Ltd | Check for Price | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, 5116, | R75PF21004030J vs C322J103J40C450 |
PHE450MA5100JR20 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 5116, RADIAL LEADED | R75PF21004030J vs PHE450MA5100JR20 |
MKP4J021003C00JSSD | Wima | Check for Price | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT | R75PF21004030J vs MKP4J021003C00JSSD |