There are no models available for this part yet.
Overview of R75PD227050A0J by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for R75PD227050A0J by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92AC1616
|
Newark | 0,027 630V |Kemet R75PD227050A0J Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1500 / $0.1950 | Buy Now |
CAD Models for R75PD227050A0J by KEMET Corporation
Part Data Attributes for R75PD227050A0J by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.027 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
12 mm
|
JESD-609 Code
|
e3
|
Length
|
10.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
220 V
|
Rated (DC) Voltage (URdc)
|
630 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
6 mm
|
Alternate Parts for R75PD227050A0J
This table gives cross-reference parts and alternative options found for R75PD227050A0J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75PD227050A0J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C322J273J30C000 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.027uF, 4124, | Xiamen Faratronic Co Ltd | R75PD227050A0J vs C322J273J30C000 |
75PD227040A0J | Film Capacitor, | KEMET Corporation | R75PD227050A0J vs 75PD227040A0J |
75PD2270Z3A0J | Film Capacitor, | KEMET Corporation | R75PD227050A0J vs 75PD2270Z3A0J |
R75PD2270JEA0J | Film Capacitor, | KEMET Corporation | R75PD227050A0J vs R75PD2270JEA0J |
75PD2270JBA0J | Film Capacitor, | KEMET Corporation | R75PD227050A0J vs 75PD2270JBA0J |
R75PD227040A0J | Film Capacitor, | KEMET Corporation | R75PD227050A0J vs R75PD227040A0J |
F461KM273J630ALL0L | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, 4124, RADIAL LEADED | KEMET Corporation | R75PD227050A0J vs F461KM273J630ALL0L |
75PD2270AAA0J | Film Capacitor, | KEMET Corporation | R75PD227050A0J vs 75PD2270AAA0J |
R75PD2270Z3A0J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.027uF, 4124, | KEMET Corporation | R75PD227050A0J vs R75PD2270Z3A0J |
75PD227050A0J | Film Capacitor, | KEMET Corporation | R75PD227050A0J vs 75PD227050A0J |