Part Details for R75PD222040A0K by KEMET Corporation
Overview of R75PD222040A0K by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R75PD222040A0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC1605
|
Newark | 0,022 630V |Kemet R75PD222040A0K RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1410 / $0.1830 | Buy Now |
Part Details for R75PD222040A0K
R75PD222040A0K CAD Models
R75PD222040A0K Part Data Attributes
|
R75PD222040A0K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75PD222040A0K
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 10.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for R75PD222040A0K
This table gives cross-reference parts and alternative options found for R75PD222040A0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75PD222040A0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75PD2220JHA0K | Film Capacitor, | KEMET Corporation | R75PD222040A0K vs R75PD2220JHA0K |
75PD2220DQA0K | Film Capacitor, | KEMET Corporation | R75PD222040A0K vs 75PD2220DQA0K |
R75PD2220DQA0K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.022uF, 4124, | KEMET Corporation | R75PD222040A0K vs R75PD2220DQA0K |
75PD2220JHA0K | Film Capacitor, | KEMET Corporation | R75PD222040A0K vs 75PD2220JHA0K |
75PD222050A0K | Film Capacitor, | KEMET Corporation | R75PD222040A0K vs 75PD222050A0K |
75PD2220JBA0K | Film Capacitor, | KEMET Corporation | R75PD222040A0K vs 75PD2220JBA0K |
R75PD2220JMA0K | Film Capacitor, | KEMET Corporation | R75PD222040A0K vs R75PD2220JMA0K |
75PD2220AAA0K | Film Capacitor, | KEMET Corporation | R75PD222040A0K vs 75PD2220AAA0K |
75PD222040A0K | Film Capacitor, | KEMET Corporation | R75PD222040A0K vs 75PD222040A0K |
75PD2220JAA0K | Film Capacitor, | KEMET Corporation | R75PD222040A0K vs 75PD2220JAA0K |