Part Details for R75PD2150JBB0K by KEMET Corporation
Overview of R75PD2150JBB0K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Part Details for R75PD2150JBB0K
R75PD2150JBB0K CAD Models
R75PD2150JBB0K Part Data Attributes
|
R75PD2150JBB0K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75PD2150JBB0K
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10.5 mm | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for R75PD2150JBB0K
This table gives cross-reference parts and alternative options found for R75PD2150JBB0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75PD2150JBB0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75PD2150Z3B0K | Film Capacitor, | KEMET Corporation | R75PD2150JBB0K vs 75PD2150Z3B0K |
75PD215050B0K | Film Capacitor, | KEMET Corporation | R75PD2150JBB0K vs 75PD215050B0K |
75PD2150JAB0K | Film Capacitor, | KEMET Corporation | R75PD2150JBB0K vs 75PD2150JAB0K |
F461KJ153K630C | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, 3920, RADIAL LEADED | KEMET Corporation | R75PD2150JBB0K vs F461KJ153K630C |
F461KJ153K630ALL0L | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, 3920, RADIAL LEADED | KEMET Corporation | R75PD2150JBB0K vs F461KJ153K630ALL0L |
R75PD215040B0K | Film Capacitor, | KEMET Corporation | R75PD2150JBB0K vs R75PD215040B0K |
75PD2150JMB0K | Film Capacitor, | KEMET Corporation | R75PD2150JBB0K vs 75PD2150JMB0K |
F461KJ153K630A | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, 3920, RADIAL LEADED | KEMET Corporation | R75PD2150JBB0K vs F461KJ153K630A |
75PD2150JEB0K | Film Capacitor, | KEMET Corporation | R75PD2150JBB0K vs 75PD2150JEB0K |
R75PD2150JEB0K | Film Capacitor, | KEMET Corporation | R75PD2150JBB0K vs R75PD2150JEB0K |