Part Details for R75PD21504030K by KEMET Corporation
Overview of R75PD21504030K by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R75PD21504030K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC1566
|
Newark | 0,015 630V |Kemet R75PD21504030K RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1710 / $0.2120 | Buy Now |
Part Details for R75PD21504030K
R75PD21504030K CAD Models
R75PD21504030K Part Data Attributes
|
R75PD21504030K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75PD21504030K
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 10.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for R75PD21504030K
This table gives cross-reference parts and alternative options found for R75PD21504030K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75PD21504030K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R75PD2150DQ30K | KEMET Corporation | $0.2835 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.015uF, 4124, | R75PD21504030K vs R75PD2150DQ30K |
75PD2150JE30K | KEMET Corporation | Check for Price | Film Capacitor, | R75PD21504030K vs 75PD2150JE30K |
75PD21505030K | KEMET Corporation | Check for Price | Film Capacitor, | R75PD21504030K vs 75PD21505030K |
R75PD2150JB30K | KEMET Corporation | Check for Price | Film Capacitor, | R75PD21504030K vs R75PD2150JB30K |
75PD2150JM30K | KEMET Corporation | Check for Price | Film Capacitor, | R75PD21504030K vs 75PD2150JM30K |
R75PD2150AA30K | KEMET Corporation | $0.2275 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.015uF, 4124, | R75PD21504030K vs R75PD2150AA30K |
75PD2150JB30K | KEMET Corporation | Check for Price | Film Capacitor, | R75PD21504030K vs 75PD2150JB30K |
75PD2150JH30K | KEMET Corporation | Check for Price | Film Capacitor, | R75PD21504030K vs 75PD2150JH30K |
75PD2150Z330K | KEMET Corporation | Check for Price | Film Capacitor, | R75PD21504030K vs 75PD2150Z330K |
R75PD2150Z330K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.015uF, 4124, | R75PD21504030K vs R75PD2150Z330K |