Part Details for R75MW5120GYMJ by KEMET Corporation
Overview of R75MW5120GYMJ by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R75MW5120GYMJ
R75MW5120GYMJ CAD Models
R75MW5120GYMJ Part Data Attributes
|
R75MW5120GYMJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75MW5120GYMJ
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 12uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for R75MW5120GYMJ
This table gives cross-reference parts and alternative options found for R75MW5120GYMJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75MW5120GYMJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75MW5120DQMJ | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 12uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75MW5120GYMJ vs R75MW5120DQMJ |
R75MW5120JM3-J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 12uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75MW5120GYMJ vs R75MW5120JM3-J |
R75MW5120Z33-J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 12uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75MW5120GYMJ vs R75MW5120Z33-J |
R75MW5120AAMJ | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 12uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75MW5120GYMJ vs R75MW5120AAMJ |
R75MW512050MJ | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 12uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75MW5120GYMJ vs R75MW512050MJ |
R75MW512040MJ | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 12uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75MW5120GYMJ vs R75MW512040MJ |
R75MW5120CK3-J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 12uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75MW5120GYMJ vs R75MW5120CK3-J |
R75MW5120Z3MJ | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 12uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75MW5120GYMJ vs R75MW5120Z3MJ |
R75MW5120CKMJ | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 12uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75MW5120GYMJ vs R75MW5120CKMJ |
R75MW5120AA3-J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 12uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75MW5120GYMJ vs R75MW5120AA3-J |