Part Details for R75MW456050MK by KEMET Corporation
Overview of R75MW456050MK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R75MW456050MK
R75MW456050MK CAD Models
R75MW456050MK Part Data Attributes
|
R75MW456050MK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75MW456050MK
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 5.6 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for R75MW456050MK
This table gives cross-reference parts and alternative options found for R75MW456050MK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75MW456050MK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75MW4560DQ3-K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75MW456050MK vs R75MW4560DQ3-K |
R75MR4560503-K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75MW456050MK vs R75MR4560503-K |
R75565K400AW | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75MW456050MK vs R75565K400AW |
R75565K400BWT | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75MW456050MK vs R75565K400BWT |
R75MR4560DQ3-K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75MW456050MK vs R75MR4560DQ3-K |
R75565K400BRV | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75MW456050MK vs R75565K400BRV |
R75MW4560DQMK | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75MW456050MK vs R75MW4560DQMK |
R752W4560400-K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75MW456050MK vs R752W4560400-K |
R75MW4560AAMK | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75MW456050MK vs R75MW4560AAMK |
R75MW4560CKMK | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75MW456050MK vs R75MW4560CKMK |