R75MW43905030K
KEMET Corporation
Description: Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 3.9uF,

Overview of R75MW43905030K by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing

CAD Models for R75MW43905030K by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R75MW43905030K by KEMET Corporation

R75MW43905030K
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
3.9 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
28.5 mm
Length
41.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Tray
Positive Tolerance
10%
Rated (AC) Voltage (URac)
220 V
Rated (DC) Voltage (URdc)
400 V
Surface Mount
NO
Terminal Pitch
37.5 mm
Terminal Shape
WIRE
Width
16 mm
Want to compare parts?
  1. R75MW43905030K
    KEMET Corporation
    Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 3.9uF,
    VS

Alternate Parts for R75MW43905030K

This table gives cross-reference parts and alternative options found for R75MW43905030K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75MW43905030K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
75MW4390JB30K Film Capacitor, KEMET Corporation R75MW43905030K vs 75MW4390JB30K
75MW4390AA30K Film Capacitor, KEMET Corporation R75MW43905030K vs 75MW4390AA30K
R75MW4390JB30K Film Capacitor, KEMET Corporation R75MW43905030K vs R75MW4390JB30K
75MW4390JH30K Film Capacitor, KEMET Corporation R75MW43905030K vs 75MW4390JH30K
R75MW4390AA30K Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 3.9uF, KEMET Corporation R75MW43905030K vs R75MW4390AA30K
75MW4390JE30K Film Capacitor, KEMET Corporation R75MW43905030K vs 75MW4390JE30K
75MW43904030K Film Capacitor, KEMET Corporation R75MW43905030K vs 75MW43904030K
R75MW4390JE30K Film Capacitor, KEMET Corporation R75MW43905030K vs R75MW4390JE30K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R75MW43905030K by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R75MW43905030K by KEMET Corporation

  • Please alert me when R75MW43905030K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R75MW43905030K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R75MW43905030K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R75MW43905030K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R75MW43905030K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R75MW43905030K by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: