Part Details for R75MW4270Z3MK by KEMET Corporation
Overview of R75MW4270Z3MK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R75MW4270Z3MK
R75MW4270Z3MK CAD Models
R75MW4270Z3MK Part Data Attributes
|
R75MW4270Z3MK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75MW4270Z3MK
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 2.7uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 2.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for R75MW4270Z3MK
This table gives cross-reference parts and alternative options found for R75MW4270Z3MK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75MW4270Z3MK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMR27.5275K400L4TRAY | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 2.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75MW4270Z3MK vs PMR27.5275K400L4TRAY |
R75MW4270403-K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 2.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75MW4270Z3MK vs R75MW4270403-K |
R75275K400BRL | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 2.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75MW4270Z3MK vs R75275K400BRL |
R75MR4270JM3-K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 2.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75MW4270Z3MK vs R75MR4270JM3-K |
R75275K400BWV | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 2.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75MW4270Z3MK vs R75275K400BWV |
R75275K400AW | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 2.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75MW4270Z3MK vs R75275K400AW |
R75MR427040MK | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 2.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75MW4270Z3MK vs R75MR427040MK |
R752R4270400-K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 2.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75MW4270Z3MK vs R752R4270400-K |
R752W4270AA0-K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 2.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75MW4270Z3MK vs R752W4270AA0-K |
R752W4270500-K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 2.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75MW4270Z3MK vs R752W4270500-K |