Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
4 listings
)
Number of FFF Equivalents: (
10 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
0.68 F 400V |Kemet R75MR3680AA30K
RoHS:
Not Compliant
Min Qty:
816
Package Multiple:
1
Date Code:
0
Container:
Bulk
0
500
$1.1000
1,000
$0.9530
2,500
$0.8540
$0.8540 / $1.1000
Buy Now
Details
DISTI #
399-R75MR3680AA30K-ND
DigiKey
CAP FILM AUTO POLYPROP RAD
Min Qty:
4080
Lead time:
23 Weeks
Container:
Tray
Temporarily Out of Stock
$0.8179
Buy Now
Details
DISTI #
80-R75MR3680AA30K
Mouser Electronics
Film Capacitors 400V 0.68uF 10% LS=27.5mm
RoHS:
Compliant
0
4,080
$0.8490
5,712
$0.8170
$0.8170 / $0.8490
Order Now
Details
Avnet Abacus
Power Film Capacitor, 0.68 uF, 220 V, 400 V, � 10%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R75MR3680AA30K)
RoHS:
Compliant
Min Qty:
4080
Package Multiple:
816
Lead time:
53 Weeks, 0 Days
Abacus - 0
Buy Now
Operating Temperature-Max
Operating Temperature-Min
Rated (DC) Voltage (URdc)
Want to compare parts?
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.68uF,
VS
Select a part to compare
Choose Part to Compare
Search a specific part
75MR3680CK30K - KEMET Corporation
75MR36804030K - KEMET Corporation
R75MR3680JH30K - KEMET Corporation
R75MR3680CK30K - KEMET Corporation
R75MR3680JE30K - KEMET Corporation
75MR3680AA30K - KEMET Corporation
75MR3680JE30K - KEMET Corporation
75MR3680JH30K - KEMET Corporation
R75MR36804030K - KEMET Corporation
75MR3680JB30K - KEMET Corporation
This table gives cross-reference parts and alternative options found for R75MR3680AA30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75MR3680AA30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
75MR3680CK30K
Film Capacitor,
KEMET Corporation
R75MR3680AA30K vs 75MR3680CK30K
75MR36804030K
Film Capacitor,
KEMET Corporation
R75MR3680AA30K vs 75MR36804030K
R75MR3680JH30K
Film Capacitor,
KEMET Corporation
R75MR3680AA30K vs R75MR3680JH30K
R75MR3680CK30K
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED
KEMET Corporation
R75MR3680AA30K vs R75MR3680CK30K
R75MR3680JE30K
Film Capacitor,
KEMET Corporation
R75MR3680AA30K vs R75MR3680JE30K
75MR3680AA30K
Film Capacitor,
KEMET Corporation
R75MR3680AA30K vs 75MR3680AA30K
75MR3680JE30K
Film Capacitor,
KEMET Corporation
R75MR3680AA30K vs 75MR3680JE30K
75MR3680JH30K
Film Capacitor,
KEMET Corporation
R75MR3680AA30K vs 75MR3680JH30K
R75MR36804030K
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.68uF,
KEMET Corporation
R75MR3680AA30K vs R75MR36804030K
75MR3680JB30K
Film Capacitor,
KEMET Corporation
R75MR3680AA30K vs 75MR3680JB30K