-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC1398
|
Newark | 0.68Μf 400Vv |Kemet R75MR3680AA30J RoHS: Not Compliant Min Qty: 816 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6720 / $0.8480 | Buy Now |
DISTI #
399-R75MR3680AA30J-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 1 Lead time: 43 Weeks Container: Tray |
816 In Stock |
|
$0.5954 / $1.6600 | Buy Now |
DISTI #
80-R75MR3680AA30J
|
Mouser Electronics | Film Capacitors 400V 0.68uF 5% LS=27.5mm RoHS: Compliant | 0 |
|
$0.5960 | Order Now |
DISTI #
R75MR3680AA30J
|
Avnet Abacus | Power Film Capacitor, 0.68 uF, 220 V, 400 V, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R75MR3680AA30J) RoHS: Compliant Min Qty: 4080 Package Multiple: 816 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75MR3680AA30J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75MR3680AA30J
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 17 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for R75MR3680AA30J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75MR3680AA30J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75MR3680CK30J | Film Capacitor, | KEMET Corporation | R75MR3680AA30J vs 75MR3680CK30J |
75MR36805030J | Film Capacitor, | KEMET Corporation | R75MR3680AA30J vs 75MR36805030J |
75MR3680AA30J | Film Capacitor, | KEMET Corporation | R75MR3680AA30J vs 75MR3680AA30J |
75MR36804030J | Film Capacitor, | KEMET Corporation | R75MR3680AA30J vs 75MR36804030J |
R75MR3680JH30J | Film Capacitor, | KEMET Corporation | R75MR3680AA30J vs R75MR3680JH30J |
R75MR36804030J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.68uF, | KEMET Corporation | R75MR3680AA30J vs R75MR36804030J |
R75MR36805030J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.68uF, | KEMET Corporation | R75MR3680AA30J vs R75MR36805030J |
R75MR3680JE30J | Film Capacitor, | KEMET Corporation | R75MR3680AA30J vs R75MR3680JE30J |
75MR3680JB30J | Film Capacitor, | KEMET Corporation | R75MR3680AA30J vs 75MR3680JB30J |
R75MR3680CK30J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.68uF, | KEMET Corporation | R75MR3680AA30J vs R75MR3680CK30J |