Part Details for R75MR36804030K by KEMET Corporation
Overview of R75MR36804030K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R75MR36804030K
R75MR36804030K CAD Models
R75MR36804030K Part Data Attributes
|
R75MR36804030K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75MR36804030K
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.68uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 17 mm | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |
Alternate Parts for R75MR36804030K
This table gives cross-reference parts and alternative options found for R75MR36804030K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75MR36804030K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75MR3680JH30K | Film Capacitor, | KEMET Corporation | R75MR36804030K vs R75MR3680JH30K |
R75MR3680JB30K | Film Capacitor, | KEMET Corporation | R75MR36804030K vs R75MR3680JB30K |
75MR3680JB30K | Film Capacitor, | KEMET Corporation | R75MR36804030K vs 75MR3680JB30K |
R75MR3680CK30K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75MR36804030K vs R75MR3680CK30K |
R75MR3680AA30K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.68uF, | KEMET Corporation | R75MR36804030K vs R75MR3680AA30K |
75MR3680CK30K | Film Capacitor, | KEMET Corporation | R75MR36804030K vs 75MR3680CK30K |
75MR3680AA30K | Film Capacitor, | KEMET Corporation | R75MR36804030K vs 75MR3680AA30K |
R75MR36805030K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.68uF, | KEMET Corporation | R75MR36804030K vs R75MR36805030K |
R75MR3680JE30K | Film Capacitor, | KEMET Corporation | R75MR36804030K vs R75MR3680JE30K |
75MR36804030K | Film Capacitor, | KEMET Corporation | R75MR36804030K vs 75MR36804030K |