Part Details for R75MN3820AAMM by KEMET Corporation
Overview of R75MN3820AAMM by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R75MN3820AAMM
R75MN3820AAMM CAD Models
R75MN3820AAMM Part Data Attributes
|
R75MN3820AAMM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75MN3820AAMM
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.82 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for R75MN3820AAMM
This table gives cross-reference parts and alternative options found for R75MN3820AAMM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75MN3820AAMM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75824M400RR | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75MN3820AAMM vs R75824M400RR |
R75MR382050MM | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75MN3820AAMM vs R75MR382050MM |
R75MR3820DQ3-M | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75MN3820AAMM vs R75MR3820DQ3-M |
R75MR3820503-M | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75MN3820AAMM vs R75MR3820503-M |
R752N3820500-M | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75MN3820AAMM vs R752N3820500-M |
R752N3820DQ0-M | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75MN3820AAMM vs R752N3820DQ0-M |
R75MR3820AAMM | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75MN3820AAMM vs R75MR3820AAMM |
R75MN3820GYMM | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75MN3820AAMM vs R75MN3820GYMM |
R75MR3820GYMM | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75MN3820AAMM vs R75MR3820GYMM |
R75MR3820AA3-M | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75MN3820AAMM vs R75MR3820AA3-M |