Datasheets
R75MI3330AA7-M by:

CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED

Part Details for R75MI3330AA7-M by Arcotronics Group

Overview of R75MI3330AA7-M by Arcotronics Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
EVAL-ADN4650EB1Z Analog Devices ADN4650 Evaluation Board
ADN4651BRSZ-RL7 Analog Devices 3.75kVrms LVDS Iso 600Mbps Dua
ADN4692EBRZ-RL7 Analog Devices MLVDS Xcvr,FD,100M Type 1 Rx,E

Part Details for R75MI3330AA7-M

R75MI3330AA7-M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

R75MI3330AA7-M Part Data Attributes

R75MI3330AA7-M Arcotronics Group
Buy Now Datasheet
Compare Parts:
R75MI3330AA7-M Arcotronics Group CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer ARCOTRONICS GROUP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.25.00.70
Capacitance 0.33 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method BULK
Positive Tolerance 20%
Rated (AC) Voltage (URac) 220 V
Rated (DC) Voltage (URdc) 400 V
Surface Mount NO
Terminal Finish Tin (Sn)
Terminal Shape WIRE

Alternate Parts for R75MI3330AA7-M

This table gives cross-reference parts and alternative options found for R75MI3330AA7-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75MI3330AA7-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
R75MI3330AA7-M CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd R75MI3330AA7-M vs R75MI3330AA7-M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R75MI3330AA7-M by Arcotronics Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R75MI3330AA7-M by Arcotronics Group

Select Manufacturer
Which Manufacturer of R75MI3330AA7-M would you like to use for your alert(s)?
  • Please alert me when R75MI3330AA7-M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R75MI3330AA7-M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R75MI3330AA7-M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R75MI3330AA7-M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R75MI3330AA7-M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R75MI3330AA7-M by Arcotronics Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: