Part Details for R75MI32205030M by KEMET Corporation
Overview of R75MI32205030M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Part Details for R75MI32205030M
R75MI32205030M CAD Models
R75MI32205030M Part Data Attributes
|
R75MI32205030M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75MI32205030M
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.22uF, 7130,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 13.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7.5 mm |
Alternate Parts for R75MI32205030M
This table gives cross-reference parts and alternative options found for R75MI32205030M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75MI32205030M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75MI3220JH30M | Film Capacitor, | KEMET Corporation | R75MI32205030M vs R75MI3220JH30M |
75MI3220JH30M | Film Capacitor, | KEMET Corporation | R75MI32205030M vs 75MI3220JH30M |
R75MI3220CK30M | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.22uF, 7130, | KEMET Corporation | R75MI32205030M vs R75MI3220CK30M |
R75MI32204030M | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.22uF, 7130, | KEMET Corporation | R75MI32205030M vs R75MI32204030M |
F461BK224M400L | CAPACITOR, METALLIZED FILM | KEMET Corporation | R75MI32205030M vs F461BK224M400L |
R75MI3220JA30M | Film Capacitor, | KEMET Corporation | R75MI32205030M vs R75MI3220JA30M |
F461BK224M400ALR0L | CAPACITOR, METALLIZED FILM | KEMET Corporation | R75MI32205030M vs F461BK224M400ALR0L |
75MI3220JE30M | Film Capacitor, | KEMET Corporation | R75MI32205030M vs 75MI3220JE30M |
75MI3220AA30M | Film Capacitor, | KEMET Corporation | R75MI32205030M vs 75MI3220AA30M |
F461BK224M400C | CAPACITOR, METALLIZED FILM | KEMET Corporation | R75MI32205030M vs F461BK224M400C |