Part Details for R75MF2680JC30M by KEMET Corporation
Overview of R75MF2680JC30M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Part Details for R75MF2680JC30M
R75MF2680JC30M CAD Models
R75MF2680JC30M Part Data Attributes
|
R75MF2680JC30M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75MF2680JC30M
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 23.4 mΩ | |
Height | 12 mm | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Temperature Coefficient | -200+/-100ppm/Cel ppm/°C | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for R75MF2680JC30M
This table gives cross-reference parts and alternative options found for R75MF2680JC30M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75MF2680JC30M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75MF2680JE30M | Film Capacitor, | KEMET Corporation | R75MF2680JC30M vs 75MF2680JE30M |
75MF26805030M | Film Capacitor, | KEMET Corporation | R75MF2680JC30M vs 75MF26805030M |
75MF26804030M | Film Capacitor, | KEMET Corporation | R75MF2680JC30M vs 75MF26804030M |
R75MF2680DQ30M | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.068uF, 5124, | KEMET Corporation | R75MF2680JC30M vs R75MF2680DQ30M |
R75MF2680JA30M | Film Capacitor, | KEMET Corporation | R75MF2680JC30M vs R75MF2680JA30M |
R75MF2680JE30M | Film Capacitor, | KEMET Corporation | R75MF2680JC30M vs R75MF2680JE30M |
R75MF2680GY30M | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.068uF, 5124, | KEMET Corporation | R75MF2680JC30M vs R75MF2680GY30M |
R75MF2680CK30M | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.068uF, 5124, | KEMET Corporation | R75MF2680JC30M vs R75MF2680CK30M |
75MF2680JA30M | Film Capacitor, | KEMET Corporation | R75MF2680JC30M vs 75MF2680JA30M |
75MF2680JC30M | Film Capacitor, | KEMET Corporation | R75MF2680JC30M vs 75MF2680JC30M |