-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.068uF, 5124,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC0967
|
Newark | 0,068 400V |Kemet R75MF2680AA30K RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1760 / $0.1920 | Buy Now |
DISTI #
399-R75MF2680AA30K-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 1000 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2196 | Buy Now |
DISTI #
R75MF2680AA30K
|
Avnet Abacus | Power Film Capacitor, 0.068 uF, 220 V, 400 V, � 10%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R75MF2680AA30K) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75MF2680AA30K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75MF2680AA30K
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.068uF, 5124,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 23.4 mΩ | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Temperature Coefficient | -200+/-100ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for R75MF2680AA30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75MF2680AA30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75MF2680JM30K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.068uF, 5124, | KEMET Corporation | R75MF2680AA30K vs R75MF2680JM30K |
R75MF2680JB30K | Film Capacitor, | KEMET Corporation | R75MF2680AA30K vs R75MF2680JB30K |
75MF2680JA30K | Film Capacitor, | KEMET Corporation | R75MF2680AA30K vs 75MF2680JA30K |
75MF2680JM30K | Film Capacitor, | KEMET Corporation | R75MF2680AA30K vs 75MF2680JM30K |
R75MF2680JC30K | Film Capacitor, | KEMET Corporation | R75MF2680AA30K vs R75MF2680JC30K |
R75MF2680DQ30K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.068uF, 5124, | KEMET Corporation | R75MF2680AA30K vs R75MF2680DQ30K |
R75MF26805030K | Film Capacitor, | KEMET Corporation | R75MF2680AA30K vs R75MF26805030K |
R75MF2680JE30K | Film Capacitor, | KEMET Corporation | R75MF2680AA30K vs R75MF2680JE30K |
75MF26804030K | Film Capacitor, | KEMET Corporation | R75MF2680AA30K vs 75MF26804030K |
75MF26805030K | Film Capacitor, | KEMET Corporation | R75MF2680AA30K vs 75MF26805030K |