-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.027uF, 5116,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC0917
|
Newark | 0,027 400V |Kemet R75MF2270DQ30K RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1430 / $0.1870 | Buy Now |
DISTI #
399-R75MF2270DQ30KTB-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 1600 Lead time: 35 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1691 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75MF2270DQ30K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75MF2270DQ30K
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.027uF, 5116,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 41.3 mΩ | |
Height | 9 mm | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Temperature Coefficient | -200+/-100ppm/Cel ppm/°C | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for R75MF2270DQ30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75MF2270DQ30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75MF2270JH30K | Film Capacitor, | KEMET Corporation | R75MF2270DQ30K vs R75MF2270JH30K |
75MF22705030K | Film Capacitor, | KEMET Corporation | R75MF2270DQ30K vs 75MF22705030K |
75MF2270JH30K | Film Capacitor, | KEMET Corporation | R75MF2270DQ30K vs 75MF2270JH30K |
R75MF2270GY30K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.027uF, 5116, | KEMET Corporation | R75MF2270DQ30K vs R75MF2270GY30K |
75MF2270JC30K | Film Capacitor, | KEMET Corporation | R75MF2270DQ30K vs 75MF2270JC30K |
75MF2270JA30K | Film Capacitor, | KEMET Corporation | R75MF2270DQ30K vs 75MF2270JA30K |
R75MF2270JB30K | Film Capacitor, | KEMET Corporation | R75MF2270DQ30K vs R75MF2270JB30K |
75MF2270JB30K | Film Capacitor, | KEMET Corporation | R75MF2270DQ30K vs 75MF2270JB30K |
R75MF2270JE30K | Film Capacitor, | KEMET Corporation | R75MF2270DQ30K vs R75MF2270JE30K |
R75MF22705030K | Film Capacitor, | KEMET Corporation | R75MF2270DQ30K vs R75MF22705030K |