Part Details for R75MD256050A0K by KEMET Corporation
Overview of R75MD256050A0K by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for R75MD256050A0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC0856
|
Newark | 0,056 400V |Kemet R75MD256050A0K RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1750 / $0.2170 | Buy Now |
Part Details for R75MD256050A0K
R75MD256050A0K CAD Models
R75MD256050A0K Part Data Attributes
|
R75MD256050A0K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75MD256050A0K
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 10.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for R75MD256050A0K
This table gives cross-reference parts and alternative options found for R75MD256050A0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75MD256050A0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C322G563K30C450 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.056uF, 4124, | Xiamen Faratronic Co Ltd | R75MD256050A0K vs C322G563K30C450 |
75MD2560JAA0K | Film Capacitor, | KEMET Corporation | R75MD256050A0K vs 75MD2560JAA0K |
R75MD2560Z3A0K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.056uF, 4124, | KEMET Corporation | R75MD256050A0K vs R75MD2560Z3A0K |
R75MD2560JEA0K | Film Capacitor, | KEMET Corporation | R75MD256050A0K vs R75MD2560JEA0K |
R75MD2560JMA0K | Film Capacitor, | KEMET Corporation | R75MD256050A0K vs R75MD2560JMA0K |
R75MD2560JHA0K | Film Capacitor, | KEMET Corporation | R75MD256050A0K vs R75MD2560JHA0K |
75MD256050A0K | Film Capacitor, | KEMET Corporation | R75MD256050A0K vs 75MD256050A0K |
75MD2560AAA0K | Film Capacitor, | KEMET Corporation | R75MD256050A0K vs 75MD2560AAA0K |
75MD2560JHA0K | Film Capacitor, | KEMET Corporation | R75MD256050A0K vs 75MD2560JHA0K |
F461KM563K400R | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, 4124, RADIAL LEADED | KEMET Corporation | R75MD256050A0K vs F461KM563K400R |