Part Details for R75MD247050B0J by KEMET Corporation
Overview of R75MD247050B0J by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for R75MD247050B0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC0842
|
Newark | 0,047 400V |Kemet R75MD247050B0J RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1920 / $0.2390 | Buy Now |
Part Details for R75MD247050B0J
R75MD247050B0J CAD Models
R75MD247050B0J Part Data Attributes
|
R75MD247050B0J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75MD247050B0J
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10.5 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for R75MD247050B0J
This table gives cross-reference parts and alternative options found for R75MD247050B0J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75MD247050B0J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75MD2470Z3B0J | Film Capacitor, | KEMET Corporation | R75MD247050B0J vs 75MD2470Z3B0J |
R75MD2470AAB0J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.047uF, 3920, | KEMET Corporation | R75MD247050B0J vs R75MD2470AAB0J |
R75MD2470JHB0J | Film Capacitor, | KEMET Corporation | R75MD247050B0J vs R75MD2470JHB0J |
R75MD2470JBB0J | Film Capacitor, | KEMET Corporation | R75MD247050B0J vs R75MD2470JBB0J |
R75MD2470JAB0J | Film Capacitor, | KEMET Corporation | R75MD247050B0J vs R75MD2470JAB0J |
75MD2470JMB0J | Film Capacitor, | KEMET Corporation | R75MD247050B0J vs 75MD2470JMB0J |
R75MD2470Z3B0J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, 3920, RADIAL LEADED | KEMET Corporation | R75MD247050B0J vs R75MD2470Z3B0J |
F461KJ473J400A | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, 3920, RADIAL LEADED | KEMET Corporation | R75MD247050B0J vs F461KJ473J400A |
75MD247050B0J | Film Capacitor, | KEMET Corporation | R75MD247050B0J vs 75MD247050B0J |
75MD2470JEB0J | Film Capacitor, | KEMET Corporation | R75MD247050B0J vs 75MD2470JEB0J |