There are no models available for this part yet.
Overview of R75MD2390JHB0M by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
CAD Models for R75MD2390JHB0M by KEMET Corporation
Part Data Attributes for R75MD2390JHB0M by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.039 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
10.5 mm
|
Length
|
10 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
20%
|
Rated (AC) Voltage (URac)
|
200 V
|
Rated (DC) Voltage (URdc)
|
400 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
5 mm
|
Alternate Parts for R75MD2390JHB0M
This table gives cross-reference parts and alternative options found for R75MD2390JHB0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75MD2390JHB0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75MD2390JHB0M | Film Capacitor, | KEMET Corporation | R75MD2390JHB0M vs 75MD2390JHB0M |
F461KJ393M400R | CAPACITOR, METALLIZED FILM | KEMET Corporation | R75MD2390JHB0M vs F461KJ393M400R |
R75MD2390JEB0M | Film Capacitor, | KEMET Corporation | R75MD2390JHB0M vs R75MD2390JEB0M |
R75MD239050B0M | Film Capacitor, | KEMET Corporation | R75MD2390JHB0M vs R75MD239050B0M |
75MD2390DQB0M | Film Capacitor, | KEMET Corporation | R75MD2390JHB0M vs 75MD2390DQB0M |
R75MD2390Z3B0M | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.039uF, 3920, | KEMET Corporation | R75MD2390JHB0M vs R75MD2390Z3B0M |
75MD239050B0M | Film Capacitor, | KEMET Corporation | R75MD2390JHB0M vs 75MD239050B0M |
75MD2390JBB0M | Film Capacitor, | KEMET Corporation | R75MD2390JHB0M vs 75MD2390JBB0M |
F461KJ393M400C | CAPACITOR, METALLIZED FILM | KEMET Corporation | R75MD2390JHB0M vs F461KJ393M400C |
R75MD2390JBB0M | Film Capacitor, | KEMET Corporation | R75MD2390JHB0M vs R75MD2390JBB0M |