R75MD2390DQ30K
KEMET Corporation
Description: Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.039uF, 4124,

Overview of R75MD2390DQ30K by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing

Price & Stock for R75MD2390DQ30K by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 92AC0811
Newark 0,039 400V |Kemet R75MD2390DQ30K RoHS: Not Compliant Min Qty: 1350 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.2900
  • 2,500 $0.2650
$0.2650 / $0.2900 Buy Now
DISTI # 399-R75MD2390DQ30KTB-ND
DigiKey CAP FILM AUTO POLYPROP RAD Min Qty: 1350 Lead time: 23 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 1,350 $0.3021
$0.3021 Buy Now

CAD Models for R75MD2390DQ30K by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R75MD2390DQ30K by KEMET Corporation

R75MD2390DQ30K
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
0.039 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
12 mm
Length
10.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
AMMO PACK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
220 V
Rated (DC) Voltage (URdc)
400 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Width
6 mm
Want to compare parts?
  1. R75MD2390DQ30K
    KEMET Corporation
    Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.039uF, 4124,
    VS

Alternate Parts for R75MD2390DQ30K

This table gives cross-reference parts and alternative options found for R75MD2390DQ30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75MD2390DQ30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R75MD2390JE30K Film Capacitor, KEMET Corporation R75MD2390DQ30K vs R75MD2390JE30K
75MD2390Z330K Film Capacitor, KEMET Corporation R75MD2390DQ30K vs 75MD2390Z330K
75MD2390JA30K Film Capacitor, KEMET Corporation R75MD2390DQ30K vs 75MD2390JA30K
75MD2390AA30K Film Capacitor, KEMET Corporation R75MD2390DQ30K vs 75MD2390AA30K
75MD23904030K Film Capacitor, KEMET Corporation R75MD2390DQ30K vs 75MD23904030K
75MD2390JE30K Film Capacitor, KEMET Corporation R75MD2390DQ30K vs 75MD2390JE30K
R75MD23905030K Film Capacitor, KEMET Corporation R75MD2390DQ30K vs R75MD23905030K
75MD2390DQ30K Film Capacitor, KEMET Corporation R75MD2390DQ30K vs 75MD2390DQ30K
R75MD2390JA30K Film Capacitor, KEMET Corporation R75MD2390DQ30K vs R75MD2390JA30K
R75MD2390JB30K Film Capacitor, KEMET Corporation R75MD2390DQ30K vs R75MD2390JB30K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R75MD2390DQ30K by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R75MD2390DQ30K by KEMET Corporation

  • Please alert me when R75MD2390DQ30K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R75MD2390DQ30K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R75MD2390DQ30K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R75MD2390DQ30K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R75MD2390DQ30K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R75MD2390DQ30K by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: