-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.033uF, 3920,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC0781
|
Newark | 0,033 400V |Kemet R75MD2330AAB0K Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1720 / $0.1890 | Buy Now |
DISTI #
399-R75MD2330AAB0K-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 1500 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2157 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75MD2330AAB0K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75MD2330AAB0K
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.033uF, 3920,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10.5 mm | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for R75MD2330AAB0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75MD2330AAB0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75MD2330JA40K | Film Capacitor, | KEMET Corporation | R75MD2330AAB0K vs 75MD2330JA40K |
75MD2330JEB0K | Film Capacitor, | KEMET Corporation | R75MD2330AAB0K vs 75MD2330JEB0K |
R75MD2330AA40K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.033uF, 3920, | KEMET Corporation | R75MD2330AAB0K vs R75MD2330AA40K |
R75MD2330JB40K | Film Capacitor, | KEMET Corporation | R75MD2330AAB0K vs R75MD2330JB40K |
75MD2330JE40K | Film Capacitor, | KEMET Corporation | R75MD2330AAB0K vs 75MD2330JE40K |
R75MD2330DQ40K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.033uF, 3920, | KEMET Corporation | R75MD2330AAB0K vs R75MD2330DQ40K |
R75MD2330JEB0K | Film Capacitor, | KEMET Corporation | R75MD2330AAB0K vs R75MD2330JEB0K |
75MD2330Z3B0K | Film Capacitor, | KEMET Corporation | R75MD2330AAB0K vs 75MD2330Z3B0K |
R75MD2330DQB0K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.033uF, 3920, | KEMET Corporation | R75MD2330AAB0K vs R75MD2330DQB0K |
R75MD2330JBB0K | Film Capacitor, | KEMET Corporation | R75MD2330AAB0K vs R75MD2330JBB0K |