-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.027uF, 3920,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC0764
|
Newark | 0,027 400V |Kemet R75MD2270DQ40K RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2370 / $0.2590 | Buy Now |
DISTI #
399-R75MD2270DQ40KTB-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 1600 Lead time: 35 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2789 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75MD2270DQ40K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75MD2270DQ40K
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.027uF, 3920,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10.5 mm | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for R75MD2270DQ40K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75MD2270DQ40K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R75MD2270JA40K | KEMET Corporation | Check for Price | Film Capacitor, | R75MD2270DQ40K vs R75MD2270JA40K |
R75MD22704040K | KEMET Corporation | Check for Price | Film Capacitor, | R75MD2270DQ40K vs R75MD22704040K |
F461KJ273K400A | KEMET Corporation | $0.2140 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, 3920, RADIAL LEADED | R75MD2270DQ40K vs F461KJ273K400A |
F461KJ273K400C | KEMET Corporation | $0.2020 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, 3920, RADIAL LEADED | R75MD2270DQ40K vs F461KJ273K400C |
R75MD2270Z340K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.027uF, 3920, | R75MD2270DQ40K vs R75MD2270Z340K |
F461KJ273K400R | KEMET Corporation | $0.2155 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, 3920, RADIAL LEADED | R75MD2270DQ40K vs F461KJ273K400R |
75MD2270AA40K | KEMET Corporation | Check for Price | Film Capacitor, | R75MD2270DQ40K vs 75MD2270AA40K |
R75MD2270JE40K | KEMET Corporation | $0.2920 | Film Capacitor, | R75MD2270DQ40K vs R75MD2270JE40K |
75MD2270DQ40K | KEMET Corporation | Check for Price | Film Capacitor, | R75MD2270DQ40K vs 75MD2270DQ40K |
R75MD2270JH40K | KEMET Corporation | $0.2920 | Film Capacitor, | R75MD2270DQ40K vs R75MD2270JH40K |