Part Details for R75IW5180504K by KEMET Corporation
Overview of R75IW5180504K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R75IW5180504K
R75IW5180504K CAD Models
R75IW5180504K Part Data Attributes
|
R75IW5180504K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75IW5180504K
KEMET Corporation
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250 V, 18 uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Additional Feature | RATED AC VOLTAGE (V): 160 | |
Capacitance | 18 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Manufacturer Series | MKP | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |