-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC0617
|
Newark | 10µf/1 50Vdv |Kemet R75IW5100AA40K RoHS: Not Compliant Min Qty: 192 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7100 / $4.9700 | Buy Now |
DISTI #
399-R75IW5100AA40K-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 768 Lead time: 23 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.7460 | Buy Now |
DISTI #
R75IW5100AA40K
|
Avnet Americas | 10F/1 50VDV - Trays (Alt: R75IW5100AA40K) RoHS: Compliant Min Qty: 768 Package Multiple: 192 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$3.6337 | Buy Now |
DISTI #
80-R75IW5100AA40K
|
Mouser Electronics | Film Capacitors 250V 10uF 10% LS=37.5mm RoHS: Compliant | 0 |
|
$3.5900 / $3.8700 | Order Now |
|
Bristol Electronics | 2112 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 768 |
|
$3.2144 / $7.8400 | Buy Now |
|
Quest Components | 1689 |
|
$6.3000 / $12.6000 | Buy Now | |
|
Quest Components | 614 |
|
$4.2000 / $10.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75IW5100AA40K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75IW5100AA40K
KEMET Corporation
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 32 mm | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Tray | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 19 mm |
This table gives cross-reference parts and alternative options found for R75IW5100AA40K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75IW5100AA40K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75IW51004040K | Film Capacitor, | KEMET Corporation | R75IW5100AA40K vs 75IW51004040K |
75IW5100JE40K | Film Capacitor, | KEMET Corporation | R75IW5100AA40K vs 75IW5100JE40K |
75IW5100JH40K | Film Capacitor, | KEMET Corporation | R75IW5100AA40K vs 75IW5100JH40K |
R75IW5100JE40K | Film Capacitor, | KEMET Corporation | R75IW5100AA40K vs R75IW5100JE40K |
75IW5100AA40K | Film Capacitor, | KEMET Corporation | R75IW5100AA40K vs 75IW5100AA40K |
75IW5100JB40K | Film Capacitor, | KEMET Corporation | R75IW5100AA40K vs 75IW5100JB40K |
MKP4F051007FD4KSSD | Film Capacitor | Wima | R75IW5100AA40K vs MKP4F051007FD4KSSD |