Part Details for R75IR4470JH50K by KEMET Corporation
Overview of R75IR4470JH50K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Part Details for R75IR4470JH50K
R75IR4470JH50K CAD Models
R75IR4470JH50K Part Data Attributes
|
R75IR4470JH50K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75IR4470JH50K
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 4.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 25 mm | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |
Alternate Parts for R75IR4470JH50K
This table gives cross-reference parts and alternative options found for R75IR4470JH50K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75IR4470JH50K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75IR4470JB50K | Film Capacitor, | KEMET Corporation | R75IR4470JH50K vs 75IR4470JB50K |
R75IR4470JE50K | Film Capacitor, | KEMET Corporation | R75IR4470JH50K vs R75IR4470JE50K |
R75IR4470AA50K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 4.7uF, | KEMET Corporation | R75IR4470JH50K vs R75IR4470AA50K |
75IR4470AA50K | Film Capacitor, | KEMET Corporation | R75IR4470JH50K vs 75IR4470AA50K |
75IR4470CK50K | Film Capacitor, | KEMET Corporation | R75IR4470JH50K vs 75IR4470CK50K |
75IR44704050K | Film Capacitor, | KEMET Corporation | R75IR4470JH50K vs 75IR44704050K |
R75IR4470CK50K | Film Capacitor, | KEMET Corporation | R75IR4470JH50K vs R75IR4470CK50K |
75IR4470JH50K | Film Capacitor, | KEMET Corporation | R75IR4470JH50K vs 75IR4470JH50K |
R75IR44704050K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 4.7uF, | KEMET Corporation | R75IR4470JH50K vs R75IR44704050K |