-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC0607
|
Newark | 440.uf 250V |Kemet R75IR4470JE50K RoHS: Not Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6600 / $3.5600 | Buy Now |
DISTI #
399-R75IR4470JE50K-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 1440 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.6223 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75IR4470JE50K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75IR4470JE50K
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Description | R75, Film, Metallized Polypropylene, General Purpose, 4.7 uF, 10%, 160 VAC, 250 VDC, 105°C, -55°C, 85°C, 0.06 % , 6.383 GOhms, 100 V/us, 18 nH, 11.7 g, 32mm, 25mm, 13mm, Lead Spacing = 27.5mm, 480 | |
Samacsys Manufacturer | KEMET | |
Samacsys Modified On | 2022-09-10 07:22:46 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Industrial: -55C to +105C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.01 | |
Capacitance | 4.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 25 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |
This table gives cross-reference parts and alternative options found for R75IR4470JE50K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75IR4470JE50K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75IR44704050K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 4.7uF, | KEMET Corporation | R75IR4470JE50K vs R75IR44704050K |
75IR4470JH50K | Film Capacitor, | KEMET Corporation | R75IR4470JE50K vs 75IR4470JH50K |
R75IR4470JB50K | Film Capacitor, | KEMET Corporation | R75IR4470JE50K vs R75IR4470JB50K |
R75IR4470CK50K | Film Capacitor, | KEMET Corporation | R75IR4470JE50K vs R75IR4470CK50K |
75IR4470CK50K | Film Capacitor, | KEMET Corporation | R75IR4470JE50K vs 75IR4470CK50K |
75IR4470AA50K | Film Capacitor, | KEMET Corporation | R75IR4470JE50K vs 75IR4470AA50K |
75IR4470JB50K | Film Capacitor, | KEMET Corporation | R75IR4470JE50K vs 75IR4470JB50K |
R75IR4470JH50K | Film Capacitor, | KEMET Corporation | R75IR4470JE50K vs R75IR4470JH50K |
R75IR44705050K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 4.7uF, | KEMET Corporation | R75IR4470JE50K vs R75IR44705050K |
75IR4470JE50K | Film Capacitor, | KEMET Corporation | R75IR4470JE50K vs 75IR4470JE50K |