Part Details for R75IR41204030M by KEMET Corporation
Overview of R75IR41204030M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Part Details for R75IR41204030M
R75IR41204030M CAD Models
R75IR41204030M Part Data Attributes
|
R75IR41204030M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75IR41204030M
KEMET Corporation
Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 1.2uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 17 mm | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |
Alternate Parts for R75IR41204030M
This table gives cross-reference parts and alternative options found for R75IR41204030M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75IR41204030M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75IR4120CK30M | Film Capacitor, | KEMET Corporation | R75IR41204030M vs 75IR4120CK30M |
75IR4120JB30M | Film Capacitor, | KEMET Corporation | R75IR41204030M vs 75IR4120JB30M |
R75IR4120JE30M | Film Capacitor, | KEMET Corporation | R75IR41204030M vs R75IR4120JE30M |
R75IR4120JH30M | Film Capacitor, | KEMET Corporation | R75IR41204030M vs R75IR4120JH30M |
R75IR4120JB30M | Film Capacitor, | KEMET Corporation | R75IR41204030M vs R75IR4120JB30M |
75IR41204030M | Film Capacitor, | KEMET Corporation | R75IR41204030M vs 75IR41204030M |
75IR4120JH30M | Film Capacitor, | KEMET Corporation | R75IR41204030M vs 75IR4120JH30M |
75IR4120JE30M | Film Capacitor, | KEMET Corporation | R75IR41204030M vs 75IR4120JE30M |
75IR41205030M | Film Capacitor, | KEMET Corporation | R75IR41204030M vs 75IR41205030M |
R75IR41205030M | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 1.2uF, | KEMET Corporation | R75IR41204030M vs R75IR41205030M |