Part Details for R75IR.4470CK4M by KEMET Corporation
Overview of R75IR.4470CK4M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R75IR.4470CK4M
R75IR.4470CK4M CAD Models
R75IR.4470CK4M Part Data Attributes
|
R75IR.4470CK4M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75IR.4470CK4M
KEMET Corporation
Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 4.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for R75IR.4470CK4M
This table gives cross-reference parts and alternative options found for R75IR.4470CK4M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75IR.4470CK4M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JSPIN447040A-M | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75IR.4470CK4M vs JSPIN447040A-M |
R75IR.4470DQ4M | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75IR.4470CK4M vs R75IR.4470DQ4M |
MKP4F044706F00MDSD | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | R75IR.4470CK4M vs MKP4F044706F00MDSD |
JSPIN4470AAA-M | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75IR.4470CK4M vs JSPIN4470AAA-M |
R75IW.4470DQ4M | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75IR.4470CK4M vs R75IW.4470DQ4M |
R75IW.4470AA4M | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75IR.4470CK4M vs R75IW.4470AA4M |
MKP4F044706F00MBSD | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | R75IR.4470CK4M vs MKP4F044706F00MBSD |
JSPIR447050A-M | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75IR.4470CK4M vs JSPIR447050A-M |
R75IW.4470GY4M | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75IR.4470CK4M vs R75IW.4470GY4M |
R75IR.4470504M | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75IR.4470CK4M vs R75IR.4470504M |