R75IN4100AA40K
KEMET Corporation
Description: Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED

Overview of R75IN4100AA40K by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing

Price & Stock for R75IN4100AA40K by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 92AC0536
Newark 1 U 250V |Kemet R75IN4100AA40K RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.6390
  • 1,000 $0.5490
  • 2,500 $0.5060
$0.5060 / $0.6390 Buy Now
DISTI # 399-R75IN4100AA40K-ND
DigiKey CAP FILM 1UF 10% 250VDC RAD Min Qty: 1 Lead time: 23 Weeks Container: Bulk 587
In Stock
  • 1 $0.8000
  • 10 $0.6020
  • 50 $0.5494
  • 100 $0.4501
  • 700 $0.3720
$0.3720 / $0.8000 Buy Now
DISTI # 80-R75IN4100AA40K
Mouser Electronics Film Capacitors 250V 1uF 10% LS=27.5mm RoHS: Compliant 413
  • 1 $1.3800
  • 10 $0.9430
  • 100 $0.7720
  • 500 $0.6100
  • 700 $0.5070
  • 2,800 $0.4890
$0.4890 / $1.3800 Buy Now
DISTI # 80011422
Verical Cap Film 1uF 250V PP 10%( 26.5 X 7 X 16mm) Radial Plastic Rectangular Can 22.5mm 0.008 Ohm 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 96 Package Multiple: 1 Americas - 723
  • 97 $0.7252
  • 250 $0.5684
  • 700 $0.5670
$0.5670 / $0.7252 Buy Now
DISTI # R75IN4100AA40K
TME Capacitor: polypropylene, R75, 1uF, 26.5x7x16mm, THT, ±10%, 22.5mm Min Qty: 5 723
  • 5 $0.8170
  • 50 $0.6130
  • 250 $0.4810
  • 700 $0.4380
$0.4380 / $0.8170 Buy Now
DISTI # R75IN4100AA40K
Avnet Abacus Power Film Capacitor, 1 uF, 160 V, 250 V, � 10%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R75IN4100AA40K) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 53 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for R75IN4100AA40K by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R75IN4100AA40K by KEMET Corporation

R75IN4100AA40K
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
Samacsys Manufacturer
KEMET
Capacitance
1 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
16 mm
JESD-609 Code
e3
Length
26.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
160 V
Rated (DC) Voltage (URdc)
250 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
22.5 mm
Terminal Shape
WIRE
Width
7 mm
Want to compare parts?
  1. R75IN4100AA40K
    KEMET Corporation
    Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for R75IN4100AA40K

This table gives cross-reference parts and alternative options found for R75IN4100AA40K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75IN4100AA40K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R75IN4100GY40K Film Capacitor, KEMET Corporation R75IN4100AA40K vs R75IN4100GY40K
R75IN4100JA40K Film Capacitor, KEMET Corporation R75IN4100AA40K vs R75IN4100JA40K
R75IN41004040K Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 1uF, KEMET Corporation R75IN4100AA40K vs R75IN41004040K
75IN4100JB40K Film Capacitor, KEMET Corporation R75IN4100AA40K vs 75IN4100JB40K
75IN4100DQ40K Film Capacitor, KEMET Corporation R75IN4100AA40K vs 75IN4100DQ40K
75IN4100JE40K Film Capacitor, KEMET Corporation R75IN4100AA40K vs 75IN4100JE40K
R75IN41005040K Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 1uF, KEMET Corporation R75IN4100AA40K vs R75IN41005040K
75IN41005040K Film Capacitor, KEMET Corporation R75IN4100AA40K vs 75IN41005040K
75IN4100JH40K Film Capacitor, KEMET Corporation R75IN4100AA40K vs 75IN4100JH40K
C322E105K90C000 Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 1uF, Xiamen Faratronic Co Ltd R75IN4100AA40K vs C322E105K90C000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R75IN4100AA40K by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R75IN4100AA40K by KEMET Corporation

Select Manufacturer
Which Manufacturer of R75IN4100AA40K would you like to use for your alert(s)?
  • Please alert me when R75IN4100AA40K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R75IN4100AA40K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R75IN4100AA40K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R75IN4100AA40K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R75IN4100AA40K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R75IN4100AA40K by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: