-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH4963
|
Newark | Cap, Aec-Q200, 1Uf, 250V, Film Rohs Compliant: Yes |Kemet R75IN410050H4J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1199 |
|
$0.5680 / $0.9560 | Buy Now |
DISTI #
399-R75IN410050H4J-ND
|
DigiKey | CAP FILM 1UF 5% 250VDC RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
101 In Stock |
|
$0.3824 / $1.0500 | Buy Now |
DISTI #
80-R75IN410050H4J
|
Mouser Electronics | Film Capacitors 250V 1 uF 125C 5% 2 Pin LS=22.5 mm AEC-Q200 RoHS: Compliant | 1359 |
|
$0.4320 / $1.1800 | Buy Now |
DISTI #
77364391
|
Verical | Single Metallized Polypropylene Radial Film Capacitor Min Qty: 99 Package Multiple: 1 | Americas - 500 |
|
$0.6524 / $0.7140 | Buy Now |
DISTI #
R75IN410050H4J
|
TTI | Film Capacitors 250V 1 uF 125C 5% 2 Pin LS=22.5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.4120 | Buy Now |
DISTI #
R75IN410050H4J
|
TME | Capacitor: polypropylene, R75, 1uF, 26.5x7x16mm, THT, ±5%, 22.5mm Min Qty: 1 | 500 |
|
$0.4690 / $1.0570 | Buy Now |
DISTI #
R75IN410050H4J
|
Avnet Abacus | (Alt: R75IN410050H4J) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75IN410050H4J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75IN410050H4J
KEMET Corporation
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 8 mΩ | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 7830 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for R75IN410050H4J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75IN410050H4J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75IN410050H4J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75IN410050H4J vs 75IN410050H4J |